TDA8766G/C1,118 | ||
---|---|---|
DigiKey Part Number | 568-3602-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TDA8766G/C1,118 | |
Description | IC ADC 10BIT SIGMA-DELTA 32LQFP | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 32-LQFP (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | 3V ~ 5.25V | |
Features | - | |
Operating Temperature | 20°C ~ 75°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |