TDA8424/V7,112 | ||
---|---|---|
DigiKey Part Number | TDA8424/V7,112-ND | |
Manufacturer | ||
Manufacturer Product Number | TDA8424/V7,112 | |
Description | IC AUDIO SIGNAL PROCESSOR 20DIP | |
Customer Reference | ||
Detailed Description | Audio Audio Signal Processor 2 Channel 20-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 86dB | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |