TDA18273HN/C1,557 | ||
---|---|---|
DigiKey Part Number | TDA18273HN/C1,557-ND | |
Manufacturer | ||
Manufacturer Product Number | TDA18273HN/C1,557 | |
Description | IC VIDEO SILICON TUNER 40HVQFN | |
Customer Reference | ||
Detailed Description | Video Tuner IC I2C DVB-T2, DVB-C2 40-HVQFN (6x6) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Professional Video | |
Standards | DVB-T2, DVB-C2 | |
Control Interface | I2C | |
Voltage - Supply | 3.3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |