TDA10025HN/C1,557 | ||
---|---|---|
DigiKey Part Number | TDA10025HN/C1,557-ND | |
Manufacturer | ||
Manufacturer Product Number | TDA10025HN/C1,557 | |
Description | IC VIDEO SILICON TUNER 48HVQFN | |
Customer Reference | ||
Detailed Description | Video Processor IC I2C 48-HVQFN (7x7) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 1.15V ~ 1.3V, 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |