SSTU32866EC/G,557 | ||
---|---|---|
DigiKey Part Number | SSTU32866EC/G,557-ND | |
Manufacturer | ||
Manufacturer Product Number | SSTU32866EC/G,557 | |
Description | IC BUFFER 1.8V 25BIT SOT536-1 | |
Customer Reference | ||
Detailed Description | 1:1, 1:2 Configurable Registered Buffer with Parity IC 96-LFBGA (13.5x5.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Logic Type | 1:1, 1:2 Configurable Registered Buffer with Parity | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 25, 14 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-LFBGA (13.5x5.5) | |
Base Product Number |