SSTU32865ET/G,518 | ||
---|---|---|
DigiKey Part Number | SSTU32865ET/G,518-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SSTU32865ET/G,518 | |
Description | IC REG BUFFER 28BIT 160-TFBGA | |
Customer Reference | ||
Detailed Description | 1:2 Registered Buffer with Parity IC 160-TFBGA (13x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | 1:2 Registered Buffer with Parity | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 28 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 160-TFBGA | |
Supplier Device Package | 160-TFBGA (13x9) | |
Base Product Number |