SSL2101DB07,598 | ||
---|---|---|
DigiKey Part Number | 568-12362-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL2101DB07,598 | |
Description | EVAL BOARD FOR SSL2101 | |
Customer Reference | ||
Detailed Description | SSL2101 1, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 415mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 15.6V | |
Features | Dimmable | |
Voltage - Input | 230VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SSL2101 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥821.11000 | ¥821.11 |