SL2S1502FTBX | |
---|---|
DigiKey Part Number | 568-SL2S1502FTBXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL2S1502FTBX |
Description | ICODE ILT |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 1.5V ~ 1.7V Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | 1.5V ~ 1.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.42053 | ¥7,102.65 |
10,000 | ¥1.36179 | ¥13,617.90 |
25,000 | ¥1.32441 | ¥33,110.25 |
50,000 | ¥1.32187 | ¥66,093.50 |