SE98APW,118 | ||
---|---|---|
DigiKey Part Number | 568-4732-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SE98APW,118 | |
Description | IC TEMP SENSOR DDR 8-TSSOP | |
Customer Reference | ||
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±4°C(Max) | |
Topology | ADC (Sigma Delta), Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |