SE5234N/01,112 | ||
---|---|---|
DigiKey Part Number | 568-3577-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SE5234N/01,112 | |
Description | IC OPAMP GP 4 CIRCUIT 14DIP | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-DIP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |