SA647DH,118 | ||
---|---|---|
DigiKey Part Number | 568-2374-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SA647DH,118 | |
Description | IC DIGITAL IF RCVR 20-TSSOP | |
Customer Reference | ||
Detailed Description | RF IC IF Receiver Cellular, NADC 200MHz RSSI Equipped 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SA647DH,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | IF Receiver | |
Frequency | 200MHz | |
RF Type | Cellular, NADC | |
Secondary Attributes | RSSI Equipped | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |