SA604AD/01,112 | ||
---|---|---|
DigiKey Part Number | 568-1202-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SA604AD/01,112 | |
Description | IC FM IF SYSTEM LOW PWR 16-SOIC | |
Customer Reference | ||
Detailed Description | RF IC FM IF System Cellular, ASK, FSK RSSI Equipped 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | SA604AD/01,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | FM IF System | |
Frequency | - | |
RF Type | Cellular, ASK, FSK | |
Secondary Attributes | RSSI Equipped | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |