RDK01DB1563 | ||
---|---|---|
DigiKey Part Number | 568-RDK01DB1563-ND | |
Manufacturer | ||
Manufacturer Product Number | RDK01DB1563 | |
Description | TEA2016 USB-I2C INTERFACE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | TEA2016 - Programmer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | TEA2016 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,795.79000 | ¥1,795.79 |