RD-UAMP-SENSOR | ||
---|---|---|
DigiKey Part Number | 568-RD-UAMP-SENSOR-ND | |
Manufacturer | ||
Manufacturer Product Number | RD-UAMP-SENSOR | |
Description | SUB-A CURRENT SENSOR BOARD | |
Customer Reference | ||
Detailed Description | - Current Sensor Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 60nA ~ 5mA | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | Yes, MCU | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,415.95000 | ¥1,415.95 |