PZM9.1NB2,115 | ||
---|---|---|
DigiKey Part Number | PZM9.1NB2,115-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PZM9.1NB2,115 | |
Description | DIODE ZENER 9.1V 300MW SMT3 | |
Customer Reference | ||
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SMT3; MPAK |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMT3; MPAK | |
Base Product Number |