PXAG30KBA,529 | ||
---|---|---|
DigiKey Part Number | 568-1299-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PXAG30KBA,529 | |
Description | IC MCU 16BIT ROMLESS 44PLCC | |
Customer Reference | ||
Detailed Description | XA XA Microcontroller IC 16-Bit 30MHz ROMless 44-PLCC (16.59x16.59) | |
Datasheet | Datasheet | |
EDA/CAD Models | PXAG30KBA,529 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | XA | |
Core Size | 16-Bit | |
Speed | 30MHz | |
Connectivity | UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |