PTN3700EV/G,118 | ||
---|---|---|
DigiKey Part Number | 568-6884-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PTN3700EV/G,118 | |
Description | IC VIDEO INTERFACE 56VFBGA | |
Customer Reference | ||
Detailed Description | Video IC Serial 56-VFBGA (4x4.5) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | Video Display | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.65V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-VFBGA (4x4.5) | |
Base Product Number |