PTN3361BBS,518 | ||
---|---|---|
DigiKey Part Number | 568-5057-2-ND - Tape & Reel (TR) 568-5057-1-ND - Cut Tape (CT) 568-5057-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PTN3361BBS,518 | |
Description | IC VIDEO LEVEL SHIFTER 48HVQFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Video Shifter IC I2C DVI v1.0, HDMI v1.4b 48-HVQFN (7x7) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Shifter | |
Applications | Consumer Video | |
Standards | DVI v1.0, HDMI v1.4b | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.89800 | ¥138.98 |
25 | ¥13.11200 | ¥327.80 |
100 | ¥11.17050 | ¥1,117.05 |
250 | ¥10.48860 | ¥2,622.15 |
500 | ¥9.17756 | ¥4,588.78 |
1,000 | ¥7.60432 | ¥7,604.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.07987 | ¥28,319.48 |
8,000 | ¥6.81764 | ¥54,541.12 |
12,000 | ¥6.55542 | ¥78,665.04 |