PMWD16UN,518 | ||
---|---|---|
DigiKey Part Number | 568-2360-2-ND - Tape & Reel (TR) 568-2360-1-ND - Cut Tape (CT) 568-2360-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMWD16UN,518 | |
Description | MOSFET 2N-CH 20V 9.9A 8TSSOP | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 9.9A 3.1W Surface Mount 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 9.9A | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1366pF @ 16V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |