PCT1075D,118 | ||
---|---|---|
DigiKey Part Number | PCT1075D,118-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PCT1075D,118 | |
Description | IC BUS I2C 8SOIC | |
Customer Reference | ||
Detailed Description | Sensor Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | - | |
Sensor Type | - | |
Sensing Temperature | - | |
Accuracy | - | |
Topology | - | |
Output Type | - | |
Output Alarm | - | |
Output Fan | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |