Similar
Similar

PCK2002PLPW,118 | |
|---|---|
DigiKey Part Number | PCK2002PLPW,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCK2002PLPW,118 |
Description | IC CLK BUFFER 1:4 533MHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 533 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVTTL |
Manufacturer NXP USA Inc. | Frequency - Max 533 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1104PGGI | Renesas Electronics Corporation | 3 | 800-2891-5-ND | ¥22.00000 | Similar |
| CDCV304PWR | Texas Instruments | 20,203 | 296-9436-1-ND | ¥36.88000 | Similar |



