PCK2001MDB,118 | |
---|---|
DigiKey Part Number | PCK2001MDB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCK2001MDB,118 |
Description | IC CLK BUFFER 1:10 150MHZ 28SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 150 MHz 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 150 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.61289 | ¥6,612.89 |
2,000 | ¥6.15679 | ¥12,313.58 |
5,000 | ¥5.92876 | ¥29,643.80 |
10,000 | ¥5.70073 | ¥57,007.30 |