PCF8885TS/1,118 | ||
---|---|---|
DigiKey Part Number | 568-9470-2-ND - Tape & Reel (TR) 568-9470-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PCF8885TS/1,118 | |
Description | IC PROXIMITY SW 8CH CAP 28-TSSOP | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons 28-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 8 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply | 10µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥25.12900 | ¥251.29 |