PCF8582C-2T/03,112 | ||
---|---|---|
DigiKey Part Number | 568-1083-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PCF8582C-2T/03,112 | |
Description | IC EEPROM 2KBIT I2C 100KHZ 8SO | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 2Kbit I2C 100 kHz 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | PCF8582C-2T/03,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 6.0V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |