PCF1252-1T/F4,112 | ||
---|---|---|
DigiKey Part Number | 568-3302-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PCF1252-1T/F4,112 | |
Description | IC SUPERVISOR 1 CHANNEL 8SO | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 400µs Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |