PCA9955TW/Q900,118 | ||
---|---|---|
DigiKey Part Number | 568-PCA9955TW/Q900,118TR-ND - Tape & Reel (TR) 568-PCA9955TW/Q900,118CT-ND - Cut Tape (CT) 568-PCA9955TW/Q900,118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9955TW/Q900,118 | |
Description | IC LED DRV LIN PWM 57MA 28HTSSOP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 57mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.10500 | ¥361.05 |
25 | ¥34.13120 | ¥853.28 |
100 | ¥29.58160 | ¥2,958.16 |
250 | ¥28.06448 | ¥7,016.12 |
500 | ¥25.18218 | ¥12,591.09 |
1,000 | ¥21.23799 | ¥21,237.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.17611 | ¥50,440.28 |