PCA9482UKZ | ||
---|---|---|
DigiKey Part Number | 568-PCA9482UKZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PCA9482UKZ | |
Description | SWITCHED CAPACITOR CHARGER | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 42-WLCSP (3.02x2.72) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over-Under Voltage | |
Charge Current - Max | 7A | |
Battery Pack Voltage | 7V (Max) | |
Voltage - Supply (Max) | 20V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (3.02x2.72) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥19.06895 | ¥114,413.70 |