PCA9481AUKZ | ||
---|---|---|
DigiKey Part Number | 568-PCA9481AUKZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PCA9481AUKZ | |
Description | SWITCHED CAPACITOR CHARGER | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC 70-WLCSP (4.16x2.96) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over-Under Voltage | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 7V (Max) | |
Voltage - Supply (Max) | 16.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 70-UFBGA, WLCSP | |
Supplier Device Package | 70-WLCSP (4.16x2.96) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥30.68203 | ¥184,092.18 |