PCA8886TS/Q900/1,1 | ||
---|---|---|
DigiKey Part Number | PCA8886TS/Q900/1,1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PCA8886TS/Q900/1,1 | |
Description | IC PROXIMITY SWITCH 2CH 16TSSOP | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 2 | |
LED Driver Channels | - | |
Interface | Open Drain | |
Resolution | 14 b | |
Voltage - Supply | 3V ~ 9V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |