PCA8550DB,118 | |
---|---|
DigiKey Part Number | 568-15390-2-ND - Tape & Reel (TR) 568-15390-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA8550DB,118 |
Description | IC MULTIPLEXER 1 X 4:4 16SSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:4 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2mA, 2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.92200 | ¥129.22 |
25 | ¥12.19320 | ¥304.83 |
100 | ¥10.38880 | ¥1,038.88 |
250 | ¥9.75464 | ¥2,438.66 |
500 | ¥8.53532 | ¥4,267.66 |
1,000 | ¥7.07215 | ¥7,072.15 |