PCA8550D,118 | |
---|---|
DigiKey Part Number | 568-8699-2-ND - Tape & Reel (TR) 568-8699-1-ND - Cut Tape (CT) 568-8699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8550D,118 |
Description | IC MULTIPLEXER 1 X 4:4 16SO |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:4 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2mA, 2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |