PCA2002DUS/DAZ | ||
---|---|---|
DigiKey Part Number | 568-PCA2002DUS/DAZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PCA2002DUS/DAZ | |
Description | PCA2002DUS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Watch Circuit 8-WLCSP (1.16x0.86) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Watch Circuit | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.16x0.86) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.01536 | ¥16,061.44 |