PBLS2002S,115 | ||
---|---|---|
DigiKey Part Number | 568-7229-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PBLS2002S,115 | |
Description | TRANS NPN PREBIAS/PNP 1.5W 8SO | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 20V 100mA, 3A 100MHz 1.5W Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 3A | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 20V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V / 150 @ 2A, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 355mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 100MHz | |
Power - Max | 1.5W | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |