OT380,116 | ||
---|---|---|
DigiKey Part Number | OT380,116-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | OT380,116 | |
Description | TRIAC TO92-3 | |
Customer Reference | ||
Detailed Description | TRIAC Standard Through Hole TO-92-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Standard | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Configuration | Single | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |