OMPCA9959LEDEV | ||
---|---|---|
DigiKey Part Number | 568-OMPCA9959LEDEV-ND | |
Manufacturer | ||
Manufacturer Product Number | OMPCA9959LEDEV | |
Description | EVAL BOARD FOR PCA9959 | |
Customer Reference | ||
Detailed Description | PCA9959 24, Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 63mA | |
Outputs and Type | 24, Non-Isolated | |
Voltage - Output | 5.5V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PCA9959 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,680.35000 | ¥4,680.35 |