OM13532UL | ||
---|---|---|
DigiKey Part Number | 568-11563-ND | |
Manufacturer | ||
Manufacturer Product Number | OM13532UL | |
Description | BOARD DEMO SA6X6BS RF IF | |
Customer Reference | ||
Detailed Description | - SA616 Receiver 45MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 45MHz | |
For Use With/Related Products | SA616 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,962.77000 | ¥1,962.77 |