OM13329,598 | ||
---|---|---|
DigiKey Part Number | OM13329,598-ND | |
Manufacturer | ||
Manufacturer Product Number | OM13329,598 | |
Description | PCA9952 LED DEMO BOARD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | PCA9952 16, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 16, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PCA9952 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.10000 | ¥738.10 |