OM13097UL | |
---|---|
DigiKey Part Number | 568-13444-ND |
Manufacturer | |
Manufacturer Product Number | OM13097UL |
Description | LPCXPRESSO LPC84X EVAL BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LPC84x LPCXpresso™ LPC84x ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | LPC84x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.77000 | ¥202.77 |