NVT2003DP,118 | |
---|---|
DigiKey Part Number | 568-8383-2-ND - Tape & Reel (TR) 568-8383-1-ND - Cut Tape (CT) 568-8383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2003DP,118 |
Description | IC TRANSLATOR BIDIR 10TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 3 Channel 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2003DP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.81500 | ¥78.15 |
25 | ¥7.41480 | ¥185.37 |
100 | ¥6.09130 | ¥609.13 |
250 | ¥5.69368 | ¥1,423.42 |
500 | ¥5.03168 | ¥2,515.84 |
1,000 | ¥3.97242 | ¥3,972.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.70760 | ¥9,269.00 |
5,000 | ¥3.52222 | ¥17,611.10 |
12,500 | ¥3.38980 | ¥42,372.50 |