NTS0304EPWJ | ||
---|---|---|
DigiKey Part Number | 568-15311-2-ND - Tape & Reel (TR) 568-15311-1-ND - Cut Tape (CT) 568-15311-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTS0304EPWJ | |
Description | 4-BIT VOLTAGE TRANSLATOR 14TSSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Translating Transceiver IC 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translating Transceiver | |
Supply Voltage | 0.95V ~ 3.6V, 1.65V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.56200 | ¥85.62 |
25 | ¥8.12400 | ¥203.10 |
100 | ¥6.67420 | ¥667.42 |
250 | ¥6.23944 | ¥1,559.86 |
500 | ¥5.51372 | ¥2,756.86 |
1,000 | ¥4.35301 | ¥4,353.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.06281 | ¥10,157.02 |
5,000 | ¥3.85967 | ¥19,298.35 |
12,500 | ¥3.71457 | ¥46,432.12 |