NHS3100UCODEDBUL | ||
---|---|---|
DigiKey Part Number | NHS3100UCODEDBUL-ND | |
Manufacturer | ||
Manufacturer Product Number | NHS3100UCODEDBUL | |
Description | NHS3100 UCODE-I2C SOL EVAL BOARD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | - NHS3100 Near Field Communication (NFC) 13.56MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
For Use With/Related Products | NHS3100 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.13000 | ¥471.13 |