NHS3100TEMOADKUL | ||
---|---|---|
DigiKey Part Number | 568-13331-ND | |
Manufacturer | ||
Manufacturer Product Number | NHS3100TEMOADKUL | |
Description | NHS3100 STARTEK KIT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | - NHS3100 RFID Reader 13.56MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
For Use With/Related Products | NHS3100 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,177.80000 | ¥1,177.80 |