NCX3310EVB | ||
---|---|---|
DigiKey Part Number | 568-NCX3310EVB-ND | |
Manufacturer | ||
Manufacturer Product Number | NCX3310EVB | |
Description | NCX3310 AUTOMOTIVE NFC TAG IC EV | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | - NCX3310 Antenna 13.54MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 13.54MHz | |
For Use With/Related Products | NCX3310 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥920.31000 | ¥920.31 |