N74F32D,623 | ||
---|---|---|
DigiKey Part Number | 568-2324-2-ND - Tape & Reel (TR) 568-2324-1-ND - Cut Tape (CT) 568-2324-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | N74F32D,623 | |
Description | IC GATE OR 4CH 2-INP 14SO | |
Customer Reference | ||
Detailed Description | OR Gate IC 4 Channel 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |