N74F257AD,623 | ||
---|---|---|
DigiKey Part Number | 568-4639-2-ND - Tape & Reel (TR) 568-4639-1-ND - Cut Tape (CT) 568-4639-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | N74F257AD,623 | |
Description | IC MULTIPLEXER 4 X 2:1 16SO | |
Customer Reference | ||
Detailed Description | Multiplexer 4 x 2:1 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | N74F257AD,623 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |