N74F244D,602 | ||
---|---|---|
DigiKey Part Number | 568-1720-5-ND | |
Manufacturer | ||
Manufacturer Product Number | N74F244D,602 | |
Description | IC BUFFER NON-INVERT 5.5V 20SO | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | N74F244D,602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |