N74F153D,623 | ||
---|---|---|
DigiKey Part Number | 568-9067-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | N74F153D,623 | |
Description | IC MULTIPLEXER 2 X 4:1 16SO | |
Customer Reference | ||
Detailed Description | Multiplexer 2 x 4:1 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |