N74F08D,602 | ||
---|---|---|
DigiKey Part Number | 568-1714-5-ND | |
Manufacturer | ||
Manufacturer Product Number | N74F08D,602 | |
Description | IC GATE AND 4CH 2-INP 14SO | |
Customer Reference | ||
Detailed Description | AND Gate IC 4 Channel 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | N74F08D,602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |