MRF7S21080HR3 | ||
---|---|---|
DigiKey Part Number | MRF7S21080HR3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MRF7S21080HR3 | |
Description | RF MOSFET LDMOS 28V NI780 | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 800 mA 2.17GHz 18dB 22W NI-780H-2L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 18dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 22W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-957A | |
Supplier Device Package | NI-780H-2L | |
Base Product Number |