MRF7S19100NR1 | ||
---|---|---|
DigiKey Part Number | MRF7S19100NR1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MRF7S19100NR1 | |
Description | RF MOSFET LDMOS 28V TO270-4 | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 1 A 1.93GHz ~ 1.99GHz 17.5dB 29W TO-270 WB-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.93GHz ~ 1.99GHz | |
Gain | 17.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 29W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AB | |
Supplier Device Package | TO-270 WB-4 | |
Base Product Number |